
BS400DIRAL7024 | |
|---|---|
DigiKey Part Number | 902-1042-ND |
Manufacturer | |
Manufacturer Product Number | BS400DIRAL7024 |
Description | DECORATIVE SEAL/GRAY BOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Decorative Seal, Gray BOS Streamline 400 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bopla Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Decorative Seal, Gray | |
For Use With/Related Products | BOS Streamline 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 5 | 427,43600 Kč | 2 137,18 Kč |
| 10 | 399,50800 Kč | 3 995,08 Kč |
| 25 | 365,37360 Kč | 9 134,34 Kč |
| 50 | 341,50300 Kč | 17 075,15 Kč |
| 100 | 322,84430 Kč | 32 284,43 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |





