



BS403F7024 | |
|---|---|
DigiKey Part Number | 902-1035-ND |
Manufacturer | |
Manufacturer Product Number | BS403F7024 |
Description | BOX ABS GRAY 4.697"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 4.697" L x 2.555" W (119.30mm x 64.90mm) X 1.043" (26.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.697" L x 2.555" W (119.30mm x 64.90mm) | |
Height | 1.043" (26.50mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | Battery Compartment, AAA | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,26000 Kč | 830,26 Kč |
| 5 | 709,73200 Kč | 3 548,66 Kč |
| 10 | 663,34800 Kč | 6 633,48 Kč |
| 25 | 606,68280 Kč | 15 167,07 Kč |
| 50 | 570,62060 Kč | 28 531,03 Kč |
| Unit Price without VAT: | 830,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,61460 Kč |





