



BS400F7024 | |
|---|---|
DigiKey Part Number | 902-1034-ND |
Manufacturer | |
Manufacturer Product Number | BS400F7024 |
Description | BOX ABS GRAY 4.697"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 4.697" L x 2.555" W (119.30mm x 64.90mm) X 1.043" (26.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.697" L x 2.555" W (119.30mm x 64.90mm) | |
Height | 1.043" (26.50mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,60000 Kč | 618,60 Kč |
| 5 | 528,77200 Kč | 2 643,86 Kč |
| 10 | 494,20900 Kč | 4 942,09 Kč |
| 25 | 451,99440 Kč | 11 299,86 Kč |
| 50 | 422,45880 Kč | 21 122,94 Kč |
| 100 | 409,98600 Kč | 40 998,60 Kč |
| Unit Price without VAT: | 618,60000 Kč |
|---|---|
| Unit Price with VAT: | 748,50600 Kč |





