
BT974068 | |
|---|---|
DigiKey Part Number | 4777-BT974068-ND |
Manufacturer | |
Manufacturer Product Number | BT974068 |
Description | The Mighty Mag | 4 Inch Magnet M |
Customer Reference | |
Detailed Description | RF ANTENNA Signal Boosting Omni-Directional SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Omni-Directional | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.1dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | - | |
Applications | Signal Boosting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 50 | 278,27800 Kč | 13 913,90 Kč |
| 100 | 272,41760 Kč | 27 241,76 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |







