General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Digi XBee Tools

XB24CDMSIT-001

DigiKey Part Number
602-1965-ND
Manufacturer
Manufacturer Product Number
XB24CDMSIT-001
Description
RF TXRX MOD ISM>1GHZRPSMA TH
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XB24CDMSIT-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Antenna Not Included, RP-SMA
Packaging
Tray
Utilized IC / Part
EM357
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
31mA
RF Family/Standard
General ISM > 1GHz
Current - Transmitting
45mA
Modulation
DSSS
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1615,87000 Kč615,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:615,87000 Kč
Unit Price with VAT:745,20270 Kč