Component Spacer General Purpose - Axial, Radial Tubular 0.130" (3.30mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO-18-130

DigiKey Part Number
TO-18-130-ND
Manufacturer
Manufacturer Product Number
TO-18-130
Description
SPACER TUBULAR GEN PURP 0.130"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Spacer General Purpose - Axial, Radial Tubular 0.130" (3.30mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
TO-18-130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Spacer
Shape
Tubular
Usage
General Purpose - Axial, Radial
Material
-
Color
Natural
Features
Wash Away
Length
0.130" (3.30mm)
Width
-
Height
0.130" (3.30mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Diameter - Inside
0.125" (3.18mm) 1/8"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,47800 Kč24,78 Kč
1001,71550 Kč171,55 Kč
5001,36488 Kč682,44 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč