
SZ4-6.00-RGB-F5PD54 | |
|---|---|
DigiKey Part Number | 492-SZ4-6.00-RGB-F5PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-6.00-RGB-F5PD54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB), Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SZ4-6.00-RGB-F5PD54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, Green, Blue (RGB), Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 130,97900 Kč | 1 309,79 Kč |
| 100 | 106,89960 Kč | 10 689,96 Kč |
| 500 | 96,40998 Kč | 48 204,99 Kč |
| 1 000 | 93,00491 Kč | 93 004,91 Kč |
| 2 000 | 90,12641 Kč | 180 252,82 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |





