
LMW78_12-0.5R | |
|---|---|
DigiKey Part Number | 3182-LMW78_12-0.5R-ND |
Manufacturer | |
Manufacturer Product Number | LMW78_12-0.5R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 18V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMW78_12-0.5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 5 | 97,93400 Kč | 489,67 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 44 | 93,04977 Kč | 4 094,19 Kč |
| 88 | 91,53932 Kč | 8 055,46 Kč |
| 132 | 90,66682 Kč | 11 968,02 Kč |
| 264 | 89,19220 Kč | 23 546,74 Kč |
| 528 | 87,74023 Kč | 46 326,84 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |


