
SC-10-D020H | |
|---|---|
DigiKey Part Number | 399-SC-10-D020H-ND |
Manufacturer | |
Manufacturer Product Number | SC-10-D020H |
Description | CMC 20UH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 6.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-10-D020H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 6.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 64,86300 Kč | 648,63 Kč |
| 25 | 60,00400 Kč | 1 500,10 Kč |
| 50 | 56,57700 Kč | 2 828,85 Kč |
| 100 | 53,34540 Kč | 5 334,54 Kč |
| 300 | 48,60547 Kč | 14 581,64 Kč |
| 500 | 46,55088 Kč | 23 275,44 Kč |
| 1 000 | 43,90430 Kč | 43 904,30 Kč |
| 2 500 | 41,47105 Kč | 103 677,62 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |




