
SMS1105YC | |
---|---|
DigiKey Part Number | 492-1280-2-ND - Tape & Reel (TR) 492-1280-1-ND - Cut Tape (CT) 492-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105YC |
Description | LED YELLOW CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
10 | 18,45500 Kč | 184,55 Kč |
100 | 13,77700 Kč | 1 377,70 Kč |
500 | 11,69854 Kč | 5 849,27 Kč |
1 000 | 11,01886 Kč | 11 018,86 Kč |
2 000 | 10,44260 Kč | 20 885,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 9,95424 Kč | 39 816,96 Kč |
8 000 | 9,54084 Kč | 76 326,72 Kč |
12 000 | 9,32925 Kč | 111 951,00 Kč |
20 000 | 9,09052 Kč | 181 810,40 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |