
SM1206HC-IL | |
---|---|
DigiKey Part Number | 492-SM1206HC-ILTR-ND - Tape & Reel (TR) 492-SM1206HC-ILCT-ND - Cut Tape (CT) 492-SM1206HC-ILDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206HC-IL |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206HC-IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
10 | 12,47700 Kč | 124,77 Kč |
100 | 9,16310 Kč | 916,31 Kč |
500 | 7,67918 Kč | 3 839,59 Kč |
1 000 | 7,19302 Kč | 7 193,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,56825 Kč | 19 704,75 Kč |
6 000 | 6,25042 Kč | 37 502,52 Kč |
9 000 | 6,08759 Kč | 54 788,31 Kč |
15 000 | 5,90378 Kč | 88 556,70 Kč |
21 000 | 5,79451 Kč | 121 684,71 Kč |
30 000 | 5,68801 Kč | 170 640,30 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |