
SM1206NAC-IL | |
|---|---|
DigiKey Part Number | 492-1942-2-ND - Tape & Reel (TR) 492-1942-1-ND - Cut Tape (CT) 492-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206NAC-IL |
Description | LED AMBER CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206NAC-IL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 5,27638 Kč | 2 638,19 Kč |
| 1 000 | 4,91353 Kč | 4 913,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44724 Kč | 13 341,72 Kč |
| 6 000 | 4,20961 Kč | 25 257,66 Kč |
| 9 000 | 4,08780 Kč | 36 790,20 Kč |
| 15 000 | 3,95026 Kč | 59 253,90 Kč |
| 21 000 | 3,86846 Kč | 81 237,66 Kč |
| 30 000 | 3,78868 Kč | 113 660,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





