
SM0402PGC | |
|---|---|
DigiKey Part Number | 492-2204-2-ND - Tape & Reel (TR) 492-2204-1-ND - Cut Tape (CT) 492-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0402PGC |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0402PGC Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 523nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
Lens Size 0.50mm x 1.00mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 11,84600 Kč | 118,46 Kč |
| 100 | 8,65090 Kč | 865,09 Kč |
| 500 | 7,22810 Kč | 3 614,05 Kč |
| 1 000 | 6,76094 Kč | 6 760,94 Kč |
| 2 000 | 6,36437 Kč | 12 728,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,93097 Kč | 29 654,85 Kč |
| 10 000 | 5,66077 Kč | 56 607,70 Kč |
| 15 000 | 5,52237 Kč | 82 835,55 Kč |
| 25 000 | 5,36620 Kč | 134 155,00 Kč |
| 35 000 | 5,27337 Kč | 184 567,95 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |









