
SM0402RC | |
|---|---|
DigiKey Part Number | 492-2208-2-ND - Tape & Reel (TR) 492-2208-1-ND - Cut Tape (CT) 492-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0402RC |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0402RC Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
Lens Size 0.50mm x 1.00mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 7,18550 Kč | 718,55 Kč |
| 500 | 5,96512 Kč | 2 982,56 Kč |
| 1 000 | 5,56447 Kč | 5 564,47 Kč |
| 2 000 | 5,22420 Kč | 10 448,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,85205 Kč | 24 260,25 Kč |
| 10 000 | 4,61994 Kč | 46 199,40 Kč |
| 15 000 | 4,50101 Kč | 67 515,15 Kč |
| 25 000 | 4,36681 Kč | 109 170,25 Kč |
| 35 000 | 4,28702 Kč | 150 045,70 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


