Orange 605nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0402OC

DigiKey Part Number
492-2207-2-ND - Tape & Reel (TR)
492-2207-1-ND - Cut Tape (CT)
492-2207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0402OC
Description
LED ORANGE CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0402OC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
610nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.71mm
Lens Size
0.50mm x 1.00mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,49100 Kč94,91 Kč
1006,87260 Kč687,26 Kč
5005,69844 Kč2 849,22 Kč
1 0005,31249 Kč5 312,49 Kč
2 0004,98451 Kč9 969,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,62578 Kč23 128,90 Kč
10 0004,40202 Kč44 020,20 Kč
15 0004,28740 Kč64 311,00 Kč
25 0004,15800 Kč103 950,00 Kč
35 0004,08107 Kč142 837,45 Kč
50 0004,00610 Kč200 305,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč