
SM0402BWC | |
|---|---|
DigiKey Part Number | 492-2203-2-ND - Tape & Reel (TR) 492-2203-1-ND - Cut Tape (CT) 492-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0402BWC |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0402BWC Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
Lens Size 0.50mm x 1.00mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-IB-2 | QT Brightek (QTB) | 4 555 | 1516-QBLP595-IB-2CT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,36500 Kč | 103,65 Kč |
| 100 | 7,53090 Kč | 753,09 Kč |
| 500 | 6,26290 Kč | 3 131,45 Kč |
| 1 000 | 5,84663 Kč | 5 846,63 Kč |
| 2 000 | 5,49324 Kč | 10 986,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,10680 Kč | 25 534,00 Kč |
| 10 000 | 4,86578 Kč | 48 657,80 Kč |
| 15 000 | 4,74232 Kč | 71 134,80 Kč |
| 25 000 | 4,60299 Kč | 115 074,75 Kč |
| 35 000 | 4,52017 Kč | 158 205,95 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |


