Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP2-200-500

DigiKey Part Number
492-1453-ND
Manufacturer
Manufacturer Product Number
RLP2-200-500
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP2-200-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
2 Wide
Type
Rigid
Mounting Type
Board Mount, Snap-In, Right Angle
Lens Style
Round with Flat Top
Lens Size
2.8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1036,77400 Kč367,74 Kč
10028,31010 Kč2 831,01 Kč
50024,58176 Kč12 290,88 Kč
1 00023,36697 Kč23 366,97 Kč
2 00022,33805 Kč44 676,10 Kč
5 00021,21651 Kč106 082,55 Kč
10 00020,51895 Kč205 189,50 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč