Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP4-200-500

DigiKey Part Number
492-1471-ND
Manufacturer
Manufacturer Product Number
RLP4-200-500
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP4-200-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
4 Wide
Type
Rigid
Mounting Type
Board Mount, Snap-In, Right Angle
Lens Style
Round with Flat Top
Lens Size
2.8mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1042,79400 Kč427,94 Kč
10033,17260 Kč3 317,26 Kč
50028,94616 Kč14 473,08 Kč
1 00027,56953 Kč27 569,53 Kč
2 00026,40383 Kč52 807,66 Kč
5 00025,13364 Kč125 668,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč