
RLP4-600-800 | |
|---|---|
DigiKey Part Number | 492-1463-ND |
Manufacturer | |
Manufacturer Product Number | RLP4-600-800 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP4-600-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 46,82600 Kč | 468,26 Kč |
| 100 | 36,46090 Kč | 3 646,09 Kč |
| 500 | 31,90646 Kč | 15 953,23 Kč |
| 1 000 | 30,42295 Kč | 30 422,95 Kč |
| 2 000 | 29,16738 Kč | 58 334,76 Kč |
| 5 000 | 27,79938 Kč | 138 996,90 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


