
RLP3-200-500 | |
|---|---|
DigiKey Part Number | 492-1480-ND |
Manufacturer | |
Manufacturer Product Number | RLP3-200-500 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP3-200-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 40,48400 Kč | 404,84 Kč |
| 100 | 31,30590 Kč | 3 130,59 Kč |
| 500 | 27,27052 Kč | 13 635,26 Kč |
| 1 000 | 25,95521 Kč | 25 955,21 Kč |
| 2 000 | 24,84169 Kč | 49 683,38 Kč |
| 5 000 | 23,62817 Kč | 118 140,85 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


