
PLPC2-6MM | |
|---|---|
DigiKey Part Number | 492-1997-ND |
Manufacturer | |
Manufacturer Product Number | PLPC2-6MM |
Description | LIGHT PIPE PNL MNT 2MM RND 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC2-6MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 Kč | 47,23 Kč |
| 10 | 33,95500 Kč | 339,55 Kč |
| 100 | 26,06160 Kč | 2 606,16 Kč |
| 500 | 22,58116 Kč | 11 290,58 Kč |
| 1 000 | 21,44620 Kč | 21 446,20 Kč |
| 2 000 | 20,48497 Kč | 40 969,94 Kč |
| 5 000 | 19,43717 Kč | 97 185,85 Kč |
| 10 000 | 18,78536 Kč | 187 853,60 Kč |
| Unit Price without VAT: | 47,23000 Kč |
|---|---|
| Unit Price with VAT: | 57,14830 Kč |




