
PLPC2-250 | |
|---|---|
DigiKey Part Number | 492-1990-ND |
Manufacturer | |
Manufacturer Product Number | PLPC2-250 |
Description | LIGHT PIPE PNL MNT 2MM RND .250" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC2-250 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 100 | 15,35580 Kč | 1 535,58 Kč |
| 500 | 13,06622 Kč | 6 533,11 Kč |
| 1 000 | 12,31722 Kč | 12 317,22 Kč |
| 2 000 | 11,68224 Kč | 23 364,48 Kč |
| 5 000 | 10,98922 Kč | 54 946,10 Kč |
| 10 000 | 10,55765 Kč | 105 576,50 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


