Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151016F

DigiKey Part Number
350-2165-ND
Manufacturer
Manufacturer Product Number
5151016F
Description
LIGHT PIPE 1.63MM ROUND PNL MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
1.63mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1012,83000 Kč128,30 Kč
1009,42180 Kč942,18 Kč
5007,89608 Kč3 948,04 Kč
1 0007,39592 Kč7 395,92 Kč
2 0006,97144 Kč13 942,88 Kč
5 0006,50762 Kč32 538,10 Kč
10 0006,21850 Kč62 185,00 Kč
25 0005,90338 Kč147 584,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč