
PLP2-313 | |
|---|---|
DigiKey Part Number | 492-2104-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-313 |
Description | LIGHT PIPE PNL MNT 7.9MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 7,29260 Kč | 729,26 Kč |
| 500 | 6,06464 Kč | 3 032,32 Kč |
| 1 000 | 5,66190 Kč | 5 661,90 Kč |
| 2 000 | 5,31964 Kč | 10 639,28 Kč |
| 5 000 | 4,94549 Kč | 24 727,45 Kč |
| 10 000 | 4,71210 Kč | 47 121,00 Kč |
| 25 000 | 4,45762 Kč | 111 440,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



