MPR5BCW6.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR5BCW6.0

DigiKey Part Number
492-2507-ND
Manufacturer
Manufacturer Product Number
MPR5BCW6.0
Description
LED PNL IND GRN/RED DIFF 5MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 45° 2.1V Green, 2V Red 20mA Green, 20mA Red Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
MPR5BCW6.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V Green, 2V Red
Current
20mA Green, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
8mcd Green, 8mcd Red
Wavelength - Peak
568nm Green, 625nm Red
Viewing Angle
45°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,57000 Kč99,57 Kč
1073,92600 Kč739,26 Kč
10058,81140 Kč5 881,14 Kč
50052,19456 Kč26 097,28 Kč
1 00050,04324 Kč50 043,24 Kč
2 00048,22333 Kč96 446,66 Kč
Manufacturers Standard Package
Unit Price without VAT:99,57000 Kč
Unit Price with VAT:120,47970 Kč