
MPC5GD24VW6-ER | |
|---|---|
DigiKey Part Number | MPC5GD24VW6-ER-ND |
Manufacturer | |
Manufacturer Product Number | MPC5GD24VW6-ER |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5GD24VW6-ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,57000 Kč | 111,57 Kč |
| 10 | 83,16900 Kč | 831,69 Kč |
| 100 | 66,48640 Kč | 6 648,64 Kč |
| 500 | 59,19218 Kč | 29 596,09 Kč |
| 1 000 | 56,82111 Kč | 56 821,11 Kč |
| 2 000 | 54,81536 Kč | 109 630,72 Kč |
| Unit Price without VAT: | 111,57000 Kč |
|---|---|
| Unit Price with VAT: | 134,99970 Kč |






