



USBPNLBFBM3 | |
|---|---|
DigiKey Part Number | 5214-USBPNLBFBM3-ND |
Manufacturer | |
Manufacturer Product Number | USBPNLBFBM3 |
Description | 3FT PANEL MOUNT USB CABLE B-B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable B Female to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,45500 Kč | 2 174,55 Kč |
| 30 | 201,23100 Kč | 6 036,93 Kč |
| 50 | 194,10560 Kč | 9 705,28 Kč |
| 100 | 184,84330 Kč | 18 484,33 Kč |
| 250 | 173,27716 Kč | 43 319,29 Kč |
| 500 | 165,01362 Kč | 82 506,81 Kč |
| 1 000 | 157,14756 Kč | 157 147,56 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |







