H485CGYGYDL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H485CGYGYDL

DigiKey Part Number
H485CGYGYDL-ND
Manufacturer
Manufacturer Product Number
H485CGYGYDL
Description
LED CBI 1.8MM QUAD GRN/YL DIF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 2), Yellow (x 2) Diffused 2.1V Green, 2V Yellow 2mA Green, 2mA Yellow Round with Domed Top 1.80mm Dia
Datasheet
 Datasheet
EDA/CAD Models
H485CGYGYDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Green (x 2), Yellow (x 2)
Wavelength - Peak
568nm, 590nm
Configuration
4 High
Current
2mA Green, 2mA Yellow
Millicandela Rating
2mcd Green, 1mcd Yellow
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage Rating
2.1V Green, 2V Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
141,05000 Kč41,05 Kč
1029,30200 Kč293,02 Kč
10022,32350 Kč2 232,35 Kč
50019,24222 Kč9 621,11 Kč
1 00018,23688 Kč18 236,88 Kč
2 00017,38509 Kč34 770,18 Kč
4 90016,47468 Kč80 725,93 Kč
9 80015,89385 Kč155 759,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,05000 Kč
Unit Price with VAT:49,67050 Kč