
H485CBC | |
|---|---|
DigiKey Part Number | H485CBC-ND |
Manufacturer | |
Manufacturer Product Number | H485CBC |
Description | LED CBI 1.8MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 4) Diffused, White 2.2V Green, 2V Red 150mA Green, 150mA Red Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H485CBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 568nm, 635nm | |
Configuration | 4 High | |
Current | 150mA Green, 150mA Red | |
Millicandela Rating | 6.5mcd Green, 4.2mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.2V Green, 2V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 50,16200 Kč | 501,62 Kč |
| 100 | 39,17190 Kč | 3 917,19 Kč |
| 500 | 34,34982 Kč | 17 174,91 Kč |
| 1 000 | 32,77969 Kč | 32 779,69 Kč |
| 2 000 | 31,45039 Kč | 62 900,78 Kč |
| 5 000 | 30,00269 Kč | 150 013,45 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |



