
H455CBC | |
|---|---|
DigiKey Part Number | H455CBC-ND |
Manufacturer | |
Manufacturer Product Number | H455CBC |
Description | LED CBI 3MM QUAD GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green, Red (x 4) Diffused, White 2.1V Green, 2V Red 150mA Green, 150mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H455CBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 568nm, 625nm | |
Configuration | 4 High | |
Current | 150mA Green, 150mA Red | |
Millicandela Rating | 6mcd Green, 6mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 26,98600 Kč | 269,86 Kč |
| 100 | 20,68370 Kč | 2 068,37 Kč |
| 500 | 17,91060 Kč | 8 955,30 Kč |
| 1 000 | 17,00651 Kč | 17 006,51 Kč |
| 2 000 | 16,69686 Kč | 33 393,72 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |







