
E-600 | |
|---|---|
DigiKey Part Number | 492-1002-ND |
Manufacturer | |
Manufacturer Product Number | E-600 |
Description | CARD GUIDE PRESS 6X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 11,24800 Kč | 112,48 Kč |
| 25 | 10,54000 Kč | 263,50 Kč |
| 50 | 10,03180 Kč | 501,59 Kč |
| 100 | 9,55260 Kč | 955,26 Kč |
| 300 | 8,83887 Kč | 2 651,66 Kč |
| 500 | 8,52530 Kč | 4 262,65 Kč |
| 1 000 | 8,11828 Kč | 8 118,28 Kč |
| 2 500 | 7,60978 Kč | 19 024,45 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |






