
E-200 | |
|---|---|
DigiKey Part Number | 492-1822-ND |
Manufacturer | |
Manufacturer Product Number | E-200 |
Description | CARD GUIDE PRESS 2X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.000" (50.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | E-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 50 | 8,00020 Kč | 400,01 Kč |
| 100 | 7,61810 Kč | 761,81 Kč |
| 300 | 7,04903 Kč | 2 114,71 Kč |
| 500 | 6,79916 Kč | 3 399,58 Kč |
| 1 000 | 6,47410 Kč | 6 474,10 Kč |
| 2 500 | 6,06867 Kč | 15 171,67 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

