


VMCGLE-31M-01 | |
|---|---|
DigiKey Part Number | RPC1801-ND |
Manufacturer | |
Manufacturer Product Number | VMCGLE-31M-01 |
Description | CARD GUIDE VERT MOUNT LATCHED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 1.250" (31.75mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VMCGLE-31M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 1.250" (31.75mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,40800 Kč | 370,40 Kč |
| 100 | 7,05320 Kč | 705,32 Kč |
| 250 | 6,61016 Kč | 1 652,54 Kč |
| 500 | 6,29436 Kč | 3 147,18 Kč |
| 1 000 | 5,99346 Kč | 5 993,46 Kč |
| 3 000 | 5,54620 Kč | 16 638,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











