939-050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

939-050

DigiKey Part Number
939-050-ND
Manufacturer
Manufacturer Product Number
939-050
Description
ROUND SPACER NYLON 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
939-050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.047" (1.19mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.050" (1.27mm)
Length - Overall
0.050" (1.27mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 101
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
51,30600 Kč6,53 Kč
101,22100 Kč12,21 Kč
251,09480 Kč27,37 Kč
501,01460 Kč50,73 Kč
1000,94300 Kč94,30 Kč
2500,85968 Kč214,92 Kč
5000,80496 Kč402,48 Kč
1 0000,75612 Kč756,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč