



901-125 | |
|---|---|
DigiKey Part Number | 492-1754-ND |
Manufacturer | |
Manufacturer Product Number | 901-125 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 901-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.028" (0.71mm) | |
Diameter - Outside | 0.085" (2.16mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,47000 Kč | 7,35 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,12540 Kč | 56,27 Kč |
| 100 | 1,04570 Kč | 104,57 Kč |
| 250 | 0,95416 Kč | 238,54 Kč |
| 500 | 0,89368 Kč | 446,84 Kč |
| 1 000 | 0,83971 Kč | 839,71 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










