
5BC-3-CA | |
---|---|
DigiKey Part Number | 492-1745-ND |
Manufacturer | |
Manufacturer Product Number | 5BC-3-CA |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 5BC-3-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 13,95600 Kč | 139,56 Kč |
100 | 10,28380 Kč | 1 028,38 Kč |
500 | 8,65070 Kč | 4 325,35 Kč |
1 000 | 8,11578 Kč | 8 115,78 Kč |
2 000 | 7,66169 Kč | 15 323,38 Kč |
5 000 | 7,16589 Kč | 35 829,45 Kč |
10 000 | 6,85694 Kč | 68 569,40 Kč |
25 000 | 6,52021 Kč | 163 005,25 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |