
BL-BEG204-7-E | |
|---|---|
DigiKey Part Number | 2007-BL-BEG204-7-E-ND |
Manufacturer | |
Manufacturer Product Number | BL-BEG204-7-E |
Description | T-1 3/4 DUAL CHIP RED/GRN (CA) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 567nm Green, 628nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Packaging Bag | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 80° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 568nm Green, 640nm Red |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 10.37mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 100 | 1,87490 Kč | 187,49 Kč |
| 500 | 1,49368 Kč | 746,84 Kč |
| 1 000 | 1,36729 Kč | 1 367,29 Kč |
| 2 000 | 1,25926 Kč | 2 518,52 Kč |
| 5 000 | 1,14055 Kč | 5 702,75 Kč |
| 10 000 | 1,06622 Kč | 10 662,20 Kč |
| 25 000 | 0,98484 Kč | 24 621,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |






