MT6224B-AHRG-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6224B-AHRG-A

DigiKey Part Number
1125-MT6224B-AHRG-A-ND
Manufacturer
Manufacturer Product Number
MT6224B-AHRG-A
Description
LED RED/YLW-GRN DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 639nm Red, 570nm Yellow-Green LED Indication - Discrete 1.9V Red, 1.9V Yellow-Green Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V Red, 1.9V Yellow-Green
Current - Test
20mA Red, 20mA Yellow-Green
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm Red, 573nm Yellow-Green
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0003,32924 Kč33 292,40 Kč
Unit Price without VAT:3,32924 Kč
Unit Price with VAT:4,02838 Kč