423-125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

423-125

DigiKey Part Number
492-1718-ND
Manufacturer
Manufacturer Product Number
423-125
Description
MOUNT RECT TO202/220 0.125"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-202, TO-220 Rectangular 0.125" (3.18mm) 1/8" Black
Datasheet
 Datasheet
EDA/CAD Models
423-125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
TO-202, TO-220
Material
Nylon
Color
Black
Features
-
Length
0.425" (10.80mm)
Width
0.220" (5.59mm)
Height
0.125" (3.18mm) 1/8"
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
109,35300 Kč93,53 Kč
1006,78850 Kč678,85 Kč
5005,63410 Kč2 817,05 Kč
1 0005,25520 Kč5 255,20 Kč
2 0004,93317 Kč9 866,34 Kč
5 0004,58098 Kč22 904,90 Kč
10 0004,36134 Kč43 613,40 Kč
25 0004,12177 Kč103 044,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč