
126-200 | |
|---|---|
DigiKey Part Number | 126-200-ND |
Manufacturer | |
Manufacturer Product Number | 126-200 |
Description | MOUNT SQUARE TO5/TO18 0.200" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5, TO-18 Square 0.200" (5.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 126-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | TO-5, TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.240" (6.10mm) | |
Width | 0.240" (6.10mm) | |
Height | 0.200" (5.08mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 4,11140 Kč | 205,57 Kč |
| 100 | 3,96020 Kč | 396,02 Kč |
| 250 | 3,77376 Kč | 943,44 Kč |
| 500 | 3,63728 Kč | 1 818,64 Kč |
| 1 000 | 3,50583 Kč | 3 505,83 Kč |
| 5 000 | 3,21853 Kč | 16 092,65 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






