
PMSSS 632 0063 PH | |
|---|---|
DigiKey Part Number | H712-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 632 0063 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer BFirst Industrial | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.717" (18.21mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25130 Kč | 125,13 Kč |
| 1 000 | 1,00815 Kč | 1 008,15 Kč |
| Unit Price without VAT: | 1,25130 Kč |
|---|---|
| Unit Price with VAT: | 1,51407 Kč |










