
PMSSS 832 0063 PH | |
|---|---|
DigiKey Part Number | H717-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 832 0063 PH |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer BFirst Industrial | Head Height 0.110" (2.79mm) |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.735" (18.67mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12310 Kč | 212,31 Kč |
| 1 000 | 1,72517 Kč | 1 725,17 Kč |
| Unit Price without VAT: | 2,12310 Kč |
|---|---|
| Unit Price with VAT: | 2,56895 Kč |



