
KPTLS-3 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-3-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-3 |
Description | TAPE MASKING AMBER 3"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Anti Static, Masking, High Temperature | |
Temperature Range | 500°F (260°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 114,34000 Kč | 4 114,34 Kč |
| 10 | 3 210,32000 Kč | 32 103,20 Kč |
| 25 | 2 928,73960 Kč | 73 218,49 Kč |
| 50 | 2 739,96160 Kč | 136 998,08 Kč |
| Unit Price without VAT: | 4 114,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 978,35140 Kč |




