Masking Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT2-1

DigiKey Part Number
4393-PPT2-1-ND
Manufacturer
Manufacturer Product Number
PPT2-1
Description
TAPE MASKING AMBER 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0035" (3.5 mils, 0.089mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Masking, Flame Retardant, UL Recognized
Temperature Range
-100°F ~ 446°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,84000 Kč627,84 Kč
10480,91700 Kč4 809,17 Kč
25435,16240 Kč10 879,06 Kč
50404,49700 Kč20 224,85 Kč
100376,84690 Kč37 684,69 Kč
250344,43776 Kč86 109,44 Kč
500322,71196 Kč161 355,98 Kč
Manufacturers Standard Package
Unit Price without VAT:627,84000 Kč
Unit Price with VAT:759,68640 Kč