
PPT2-1/2 | |
|---|---|
DigiKey Part Number | 4393-PPT2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-1/2 |
Description | TAPE MASKING AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,43000 Kč | 421,43 Kč |
| 10 | 321,77300 Kč | 3 217,73 Kč |
| 25 | 290,68800 Kč | 7 267,20 Kč |
| 50 | 269,85780 Kč | 13 492,89 Kč |
| 100 | 251,07730 Kč | 25 107,73 Kč |
| 250 | 229,06048 Kč | 57 265,12 Kč |
| 500 | 214,30138 Kč | 107 150,69 Kč |
| 1 000 | 203,15565 Kč | 203 155,65 Kč |
| Unit Price without VAT: | 421,43000 Kč |
|---|---|
| Unit Price with VAT: | 509,93030 Kč |


