
KPTLS-1/2 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-1/2-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-1/2 |
Description | TAPE MASKING AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Anti Static, Masking, High Temperature | |
Temperature Range | 500°F (260°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,66000 Kč | 880,66 Kč |
| 10 | 676,76600 Kč | 6 767,66 Kč |
| 25 | 613,23400 Kč | 15 330,85 Kč |
| 50 | 570,64580 Kč | 28 532,29 Kč |
| 100 | 532,26150 Kč | 53 226,15 Kč |
| 250 | 487,26196 Kč | 121 815,49 Kč |
| Unit Price without VAT: | 880,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,59860 Kč |




