
KPTLS-1/4 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-1/4-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-1/4 |
Description | TAPE MASKING AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Anti Static, Masking, High Temperature | |
Temperature Range | 500°F (260°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,97000 Kč | 474,97 Kč |
| 10 | 362,95000 Kč | 3 629,50 Kč |
| 25 | 328,06440 Kč | 8 201,61 Kč |
| 50 | 304,66840 Kč | 15 233,42 Kč |
| 100 | 283,57380 Kč | 28 357,38 Kč |
| 250 | 258,85160 Kč | 64 712,90 Kč |
| 500 | 242,27870 Kč | 121 139,35 Kč |
| Unit Price without VAT: | 474,97000 Kč |
|---|---|
| Unit Price with VAT: | 574,71370 Kč |




