Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTLS-1/8

DigiKey Part Number
4393-KPTLS-1/8-ND
Manufacturer
Manufacturer Product Number
KPTLS-1/8
Description
TAPE MASKING AMBER 1/8"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.13" (3.18mm) 1/8"
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Anti Static, Masking, High Temperature
Temperature Range
500°F (260°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1419,54000 Kč419,54 Kč
10320,17800 Kč3 201,78 Kč
25289,23480 Kč7 230,87 Kč
50268,48880 Kč13 424,44 Kč
100249,78170 Kč24 978,17 Kč
250227,85348 Kč56 963,37 Kč
500213,15322 Kč106 576,61 Kč
1 000199,90474 Kč199 904,74 Kč
Manufacturers Standard Package
Unit Price without VAT:419,54000 Kč
Unit Price with VAT:507,64340 Kč