
KPT-1/4 | |
|---|---|
DigiKey Part Number | 4393-KPT-1/4-ND |
Manufacturer | |
Manufacturer Product Number | KPT-1/4 |
Description | TAPE MASKING AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, Flame Retardant, UL Recognized |
Tape Type Masking | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 281,34100 Kč | 2 813,41 Kč |
| 25 | 254,02840 Kč | 6 350,71 Kč |
| 50 | 235,71300 Kč | 11 785,65 Kč |
| 100 | 219,20380 Kč | 21 920,38 Kč |
| 250 | 199,84908 Kč | 49 962,27 Kč |
| 500 | 186,87278 Kč | 93 436,39 Kč |
| 1 000 | 175,17807 Kč | 175 178,07 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |







