
KPT-1 1/2 | |
|---|---|
DigiKey Part Number | 4393-KPT-11/2-ND |
Manufacturer | |
Manufacturer Product Number | KPT-1 1/2 |
Description | TAPE MASKING AMBER 1 1/2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, Flame Retardant, UL Recognized |
Tape Type Masking | Temperature Range -452°F ~ 500°F (-269°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 671,15000 Kč | 1 671,15 Kč |
| 10 | 1 291,99800 Kč | 12 919,98 Kč |
| 25 | 1 173,84760 Kč | 29 346,19 Kč |
| 50 | 1 094,64260 Kč | 54 732,13 Kč |
| 100 | 1 023,25630 Kč | 102 325,63 Kč |
| Unit Price without VAT: | 1 671,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 022,09150 Kč |




